Filter Your Search
1 - 3 of 3 results
|
MIC5239-1.5BS
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 30 V | 2.3 V | 1.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 1.53 V | 1.47 V | R-PDSO-G4 | e0 | 2 | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | SOT-223 | SOT-223, 4 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
MIC5239-1.5BS
Microchip Technology Inc
|
Check for Price | No | Obsolete | 30 V | 2.3 V | 1.5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 32 V | 0.0075 % | 0.03 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PDSO-G4 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | SOT-223 | SOP, SOT-223 | 4 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||
|
MIC5239-1.5BS
Micrel Inc
|
Check for Price | No | Obsolete | 30 V | 2.3 V | 1.5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 32 V | 0.0075 % | 0.03 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PDSO-G4 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | SOT-223, 4 PIN | not_compliant | Fixed,Positive,Single Output,Ldo |