Filter Your Search
1 - 10 of 66 results
|
MIC5245-2.5YM5-TR
Microchip Technology Inc
|
$0.3702 | Yes | Active | 6 V | 2.7 V | 2.5 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.02475 % | 0.075 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC5245-3.3YM5-TR
Microchip Technology Inc
|
$0.4816 | Yes | Active | 6 V | 4.3 V | 3.3 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.01683 % | 0.099 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | Microchip | EAR99 | 8542.39.00.01 | ||
|
MIC5245-3.0YM5-TR
Microchip Technology Inc
|
$0.4920 | Yes | Active | 6 V | 4 V | 3 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.018 % | 0.09 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | Microchip | EAR99 | 8542.39.00.01 | ||
|
MIC5245-2.85YM5-TR
Microchip Technology Inc
|
$0.7220 | Yes | Active | 6 V | 3.85 V | 2.85 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.0183825 % | 0.0855 % | 1 | 2.907 V | 2.793 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LSSOP, TSOP5/6,.11,37 | compliant | Fixed,Positive,Single Output,Ldo | Microchip | EAR99 | 8542.39.00.01 | ||
|
MIC5245-3.2YM5-TR
Microchip Technology Inc
|
$0.7220 | Yes | Active | 6 V | 4.2 V | 3.2 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.01728 % | 0.096 % | 1 | 3.264 V | 3.136 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | Microchip | EAR99 | 8542.39.00.01 | ||
|
MIC5245-2.7YM5-TR
Microchip Technology Inc
|
$0.7220 | Yes | Active | 6 V | 2.7 V | 2.7 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.02673 % | 0.081 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | Microchip | EAR99 | 8542.39.00.01 | ||
|
MIC5245-3.1YM5-TR
Microchip Technology Inc
|
$0.7220 | Yes | Active | 6 V | 4.1 V | 3.1 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.01767 % | 0.093 % | 1 | 3.162 V | 3.038 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | Microchip | EAR99 | 8542.39.00.01 | ||
|
MIC5245-2.8YM5-TR
Microchip Technology Inc
|
$0.7220 | Yes | Active | 6 V | 3.8 V | 2.8 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.01848 % | 0.084 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | Microchip | EAR99 | 8542.39.00.01 | ||
|
MIC5245-2.6YM5-TR
Microchip Technology Inc
|
$0.7220 | Yes | Active | 6 V | 2.7 V | 2.6 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.02574 % | 0.078 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | Microchip | EAR99 | 8542.39.00.01 | ||
|
MIC5245-3.3YMM
Microchip Technology Inc
|
$0.8006 | Active | 6 V | 4.3 V | 3.3 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.01683 % | 0.099 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOP, | compliant | Fixed,Positive,Single Output,Ldo | Microchip | EAR99 | 8542.39.00.01 |