Filter Your Search
1 - 4 of 4 results
|
MIC5270-5.0BM5
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 6 V | 5 V | 500 mV | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 20 V | 0.1 % | 0.1 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||
|
MIC5270-5.0BM5TR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 V | 3.3 V | 5 V | 500 mV | 100 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 0.1 % | 1 | 5.15 V | 4.85 V | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | Microchip | |||||||||
|
MIC5270-5.0BM5TR
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 3.3 V | 5 V | 500 mV | 100 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 0.1 % | 1 | 5.15 V | 4.85 V | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||||||||
|
MIC5270-5.0BM5
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 V | 6 V | 5 V | 500 mV | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 20 V | 0.1 % | 0.1 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.91 mm | 1.45 mm | MICREL INC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo |