Filter Your Search
1 - 3 of 3 results
![]() |
MIC5295-3.3YD-TR
Microchip Technology Inc
|
$0.7038 | Yes | Active | 24 V | 4.3 V | 3.3 V | 300 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 38 V | 0.033 % | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G5 | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.502 mm | 2.38 mm | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||||
|
MIC5295-3.3YD
Microchip Technology Inc
|
$1.1520 | Yes | Active | 24 V | 4.3 V | 3.3 V | 300 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 38 V | 0.033 % | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.502 mm | 2.38 mm | MICROCHIP TECHNOLOGY INC | TO-252, DPAK-5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC5295-3.3YD
Micrel Inc
|
Check for Price | Yes | Transferred | 24 V | 2.3 V | 3.3 V | 300 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 38 V | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G5 | e3/e4 | Not Qualified | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.502 mm | 2.38 mm | MICREL INC | TO-252, DPAK-5 | compliant | Fixed,Positive,Single Output,Ldo |