Filter Your Search
1 - 2 of 2 results
|
MIC5310-2.8/2.6YMLTR
Micrel Inc
|
Check for Price | Yes | Active | 2.8 V | 35 mV | 150 mA | 2.6 V | 2 | YES | FIXED | 6 V | 0.0296 % | 0.056 % | CMOS | 3 % | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NO LEAD | 500 µm | DUAL | MICREL INC | SON, SOLCC8,.08,20 | compliant | ||
|
MIC5310-2.8/2.6YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.8 V | 35 mV | 150 mA | 2.6 V | 2 | YES | FIXED | 6 V | 0.0296 % | 0.056 % | CMOS | 3 % | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NO LEAD | 500 µm | DUAL | MICREL INC | SON, SOLCC8,.08,20 | compliant |