Filter Your Search
1 - 4 of 4 results
|
MIC5317-1.8YMT-TZ
Microchip Technology Inc
|
$0.1710 | Yes | Active | 6 V | 2.5 V | 1.8 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 7 V | 0.0054 % | 0.025 % | 1 | 1.854 V | 1.746 V | 3 % | S-PDSO-N4 | e4 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | 2019-04-22 | Fixed,Positive,Single Output,Ldo | Microchip | |||||
|
MIC5317-1.8YMT
Microchip Technology Inc
|
Check for Price | Active | 6 V | 2.5 V | 1.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 1 | 1.854 V | 1.746 V | CMOS | 3 % | S-PDSO-N4 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 1 X 1 MM, GREEN, TDFN-4 | |||||||||||||||
|
MIC5317-1.8YMT-T5
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 V | 2.5 V | 1.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 1 | 1.854 V | 1.746 V | CMOS | 3 % | S-PDSO-N4 | e4 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | TDFN-4 | |||||||||||
|
MIC5317-1.8YMT-TR
Microchip Technology Inc
|
Check for Price | Active | 6 V | 2.5 V | 1.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 1 | 1.854 V | 1.746 V | CMOS | 3 % | S-PDSO-N4 | e4 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TDFN-4 |