Parametric results for: MIC5320-SGYD6-TR under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mic5320sgyd6tr
Select parts from the table below to compare.
Compare
Compare
MIC5320-SGYD6-TR
Microchip Technology Inc
$1.0700 Active 5.5 V 4.3 V 3.3 V 35 mV 150 mA 1.8 V 100 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 6 V 0.066 % 1 3.399 V 3.201 V 1.854 V 1.746 V CMOS 3 % R-PDSO-G6 e4 125 °C -40 °C 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC VSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Microchip