Filter Your Search
1 - 1 of 1 results
|
MIC5330-2.85/1.85YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.3 V | 2.85 V | 300 mA | 1.85 V | 200 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.9355 V | 2.7645 V | 1.9055 V | 1.7945 V | 3 % | S-XDSO-N8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 950 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, GREEN, MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |