Filter Your Search
1 - 2 of 2 results
|
MIC5332-1.8/1.2YMT-TR
Microchip Technology Inc
|
Check for Price | Active | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||||||
|
MIC5332-1.8/1.2YMT
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 120 mV | 300 mA | 1.2 V | 240 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 240 mV | 6 V | 0.0292 % | 0.009 % | 1 | 1.836 V | 1.764 V | 1.224 V | 1.176 V | CMOS | 2 % | S-PDSO-N8 | e4 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | MLF-8 |