Filter Your Search
1 - 3 of 3 results
|
MIC5337-1.8YMT-TR
Microchip Technology Inc
|
$0.5800 | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 180 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.0288 % | 0.018 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.05,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM | NO LEAD | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 1.2 X 1.6 MM, GREEN, MLF-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||||
|
MIC5337-1.8YMTTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.3 V | 1.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DFN | 4 | MLF | ||||||||||
|
MIC5337-1.8YMTTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.3 V | 1.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DFN | 4 | MLF |