Filter Your Search
1 - 2 of 2 results
|
MIC5338-M4YMT-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 3.8 V | 2.8 V | 220 mV | 300 mA | 1.2 V | 380 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 380 mV | 0.028 % | 1 | 2.884 V | 2.716 V | 1.236 V | 1.164 V | CMOS | 3 % | S-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | ||||||
|
MIC5338-M4YMT
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 1.2 V | 2.8 V | 220 mV | 300 mA | 1.2 V | 380 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.00612 % | 0.012 % | 1 | 2.884 V | 2.716 V | 1.236 V | 1.164 V | CMOS | 3 % | S-PDSO-N6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |