Filter Your Search
1 - 2 of 2 results
|
MIC5357-GFYMME-TR
Microchip Technology Inc
|
$0.7735 | Yes | Active | 5.5 V | 2.6 V | 1.8 V | 130 mV | 500 mA | 1.5 V | 300 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.02916 % | 0.045 % | 1 | 1.854 V | 1.746 V | 1.545 V | 1.455 V | CMOS | 3 % | S-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.04 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | |||||
|
MIC5357-GFYMME
Micrel Inc
|
Check for Price | Yes | Transferred | e3 | 3 | 260 | 40 | MATTE TIN | MICREL INC | compliant | Fixed,Positive,Multiple Output,Ldo |