Filter Your Search
1 - 1 of 1 results
|
MIC5504-3.3YMT-T5
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.01188 % | 0.04 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | S-PDSO-N4 | e4 | 125 °C | -40 °C | TS 16949 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC4,.04,25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |