Filter Your Search
1 - 1 of 1 results
|
MIC5528-1.1YMX-TR
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 2.5 V | 1.1 V | 260 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.0099 % | 0.065 % | 1 | 1.133 V | 1.067 V | CMOS | 3 % | S-PDSO-N6 | e4 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | 2018-03-29 | Fixed,Positive,Single Output,Ldo |