Filter Your Search
1 - 3 of 3 results
|
MIC5801YN
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4 | LATCH BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 8 | SINK | 350 mA | NO | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 27.559 mm | 5.08 mm | 10.16 mm | MICREL INC | DIP | LEAD FREE, PLASTIC, DIP-22 | 22 | compliant | EAR99 | 8542.39.00.01 | |||
|
MIC5801YN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | LATCH BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 8 | SINK | NO | INDUSTRIAL | R-PDIP-T22 | e3 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 27.559 mm | 5.08 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, DIP-22 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
MIC5801YN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | LATCH BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 8 | SINK | NO | INDUSTRIAL | R-PDIP-T22 | e3 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | DIP-22 | 22 | compliant | EAR99 | 8542.39.00.01 | Microchip |