Filter Your Search
1 - 3 of 3 results
|
MIC5801YV
Microchip Technology Inc
|
$2.3341 | Yes | Active | 5 V | STANDARD | 8 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | SEATED HT-CALCULATED | TRANSIENT | 8 | SINK | INVERTED | 2 mA | YES | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | 1992-02-01 | Microchip | |||||||
|
MIC5801YV-TR
Microchip Technology Inc
|
$2.8318 | Yes | Yes | Active | 5 V | STANDARD | 8 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | SEATED HT-CALCULATED | TRANSIENT | 8 | SINK | INVERTED | 2 mA | YES | INDUSTRIAL | S-PQCC-J28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.48 mm | 4.57 mm | 11.48 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | 2019-04-03 | Microchip | LCC-28 | |||||||
|
MIC5801YV
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 4 | LATCH BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 8 | SINK | 350 mA | YES | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.4554 mm | 4.318 mm | 11.4554 mm | MICREL INC | compliant | LEAD FREE, PLASTIC, LCC-28 |