Filter Your Search
1 - 2 of 2 results
![]() |
MIC5841AJB
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 500 mA | SIPO BASED PERIPHERAL DRIVER | BICMOS | SPLIT SUPPLY OPERATION POSSIBLE | TRANSIENT | 1 | SINK | 350 mA | INVERTED | 16 mA | 12 V | NO | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.606 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP18,.4 | 18 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
MIC5841AJB
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 500 mA | SIPO BASED PERIPHERAL DRIVER | BICMOS | SPLIT SUPPLY OPERATION POSSIBLE | TRANSIENT | 1 | SINK | 350 mA | INVERTED | 16 mA | 12 V | NO | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.606 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP18,.4 | 18 | compliant | EAR99 | 8542.39.00.01 |