Filter Your Search
1 - 10 of 11 results
|
MIC6315-26D2UY-TR
Microchip Technology Inc
|
$0.5558 | Yes | Active | 3.6 V | 1 V | 5.5 V | 15 µA | +2.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G4 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC6315-26D2UYTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1 V | 5.5 V | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOT-143 | TSOP, | 4 | ||||||
|
MIC6315-26D2U
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.6 V | 1 V | 5.5 V | 15 µA | +2.63,2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | TSSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOT-143 | TSSOP, TO-253 | 4 | |||||
|
MIC6315-26D2UTR
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 15 µA | +2.63V | YES | NO | VOLTAGE SUPERVISOR/RESET IC | INDUSTRIAL | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | TO-253 | YES | TIN LEAD | MICREL INC | not_compliant | EAR99 | 8542.39.00.01 | , TO-253 | |||||||||||||||||||||
|
MIC6315-26D2UYTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1 V | 5.5 V | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOT-143 | TSOP, | 4 | ||||||
|
MIC6315-26D2UY-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 3.6 V | 1 V | 5.5 V | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICREL INC | compliant | LEAD FREE, SOT-143, 4 PIN | |||||||||||
|
MIC6315-26D2UY
Micrel Inc
|
Check for Price | Yes | Transferred | 3.6 V | 1 V | 5.5 V | 15 µA | +2.63,2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICREL INC | compliant | LEAD FREE, SOT-143, 4 PIN | |||||||||
|
MIC6315-26D2UY
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 1 V | 5.5 V | +2.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, SOT-143, 4 PIN | ||||||||||
|
MIC6315-26D2UTR
Micrel Inc
|
Check for Price | No | No | Obsolete | 15 µA | +2.63V | YES | NO | VOLTAGE SUPERVISOR/RESET IC | INDUSTRIAL | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | TO-253 | YES | TIN LEAD | MICREL INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
MIC6315-26D2U
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 3.6 V | 1 V | 5.5 V | 1 | YES | NO | MANUAL RESET INPUT; RESET THRESHOLD VOLTAGE IS 2.63V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G4 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | ROCHESTER ELECTRONICS LLC | unknown | SOT-143 | SOT-143, 4 PIN | 4 |