Filter Your Search
1 - 3 of 3 results
|
MIC69151-1.8YME
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5.5 V | 1.65 V | 1.8 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 1.836 V | 1.764 V | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.68 mm | ROCHESTER ELECTRONICS INC | SOIC | LSOP, | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
MIC69151-1.8YME
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 1.65 V | 1.8 V | 250 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.0146 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.68 mm | MICREL INC | SOIC | LSOP, SOP8,.25 | 8 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Microchip | ||
|
MIC69151-1.8YME
Micrel Inc
|
Check for Price | Yes | Obsolete | 5.5 V | 1.65 V | 1.8 V | 250 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.0146 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.68 mm | MICREL INC | LEAD FREE, SOIC-8 | compliant | Fixed,Positive,Single Output,Ldo |