Filter Your Search
1 - 3 of 3 results
|
MIC74YQS-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 6 µA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, QSOP-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
MIC74YQSTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | MICREL INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
MIC74YQSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | MICREL INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |