Filter Your Search
1 - 3 of 3 results
|
MIC79050-4.2YM-TR
Microchip Technology Inc
|
$3.0300 | Yes | Active | 2.5 V | 16 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.94 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MIC79050-4.2YMTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 4.2 V | 16 V | 2.5 V | 1 A | YES | SINGLE | BATTERY CHARGE CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.73 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
MIC79050-4.2YMTR
Micrel Inc
|
Check for Price | Yes | Transferred | 4.2 V | 16 V | 2.5 V | 1 A | YES | SINGLE | BATTERY CHARGE CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.73 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |