Filter Your Search
1 - 3 of 3 results
|
MIC810RUY-TR
Microchip Technology Inc
|
$0.3773 | Yes | Active | 3 V | 1.4 V | 5.5 V | 10 µA | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.8575 mm | 1.15 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC810RUYTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | 1.4 V | 5.5 V | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.8575 mm | 1.15 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||
|
MIC810RUYTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | 1.4 V | 5.5 V | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.8575 mm | 1.15 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 |