Filter Your Search
1 - 1 of 1 results
|
MICC-620K-32
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 62 µH | 2.9 Ω | 10 % | NO | 20 kHz | 185 mA | 5.7 MHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 3 mm | 7 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |