Filter Your Search
1 - 1 of 1 results
|
MIL1330-32K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 850 mΩ | 10 % | YES | 7.9 MHz | 285 mA | 90 MHz | IRON | 45 | 3313 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.18 mm | API DELEVAN | 3313 | compliant | EAR99 | 8504.50.80.00 |