Filter Your Search
1 - 2 of 2 results
|
MI-P20Y-MWX
Vicor Corporation
|
Check for Price | No | Active | 28 V | 5 V | 50 V | 18 V | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 100 W | 85 °C | -55 °C | 124.5 mm | 124.5 mm | VICOR CORP | not_compliant | EAR99 | |||||||||||||||||||
|
MI-P202-MYX
Vicor Corporation
|
Check for Price | Active | 28 V | 5 V | 50 V | 18 V | 2.5 V | 5.5 V | 2 | NO | YES | IT ALSO HAS 15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 125 W | R-XDFM-X16 | 16 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | VICOR CORP | compliant | EAR99 | PACKAGE-16 | VICOR |