Filter Your Search
1 - 1 of 1 results
|
MIW06-24D05
Minmax Technology Co Ltd
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 2 | NO | NO | ALSO -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P8 | e4 | 60 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.45 mm | MINMAX TECHNOLOGY CO LTD | compliant | EAR99 |