Filter Your Search
1 - 2 of 2 results
|
MIW3021
Total Power International Inc
|
Check for Price | No | Contact Manufacturer | NO | 3.3 V | 1.2 A | HYBRID | 18 V | 9 V | R-MDIP-T8 | Not Qualified | e0 | 8 | METAL | DIP | DIP8/20,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TOTAL POWER INTERNATIONAL INC | DIP, DIP8/20,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MIW3021
Minmax Technology Co Ltd
|
Check for Price | Yes | Not Recommended | NO | 3.3 V | 12 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 18 V | 9 V | 1 % | 1 | 1 | 3.333 V | 3.267 V | OTHER | 3.96 W | NO | R-MDMA-P8 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.45 mm | 20.3 mm | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 |