Filter Your Search
1 - 10 of 293 results
|
MJE180STU
onsemi
|
$0.2535 | Yes | Obsolete | 40 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 12 | 50 MHz | 1.5 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 340AS | compliant | EAR99 | onsemi | |||||||||||||||
|
MJE180STU
Fairchild Semiconductor Corporation
|
$0.2628 | Yes | Yes | Transferred | 40 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 12 | 50 MHz | 1.5 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | compliant | EAR99 | TO-126 | 3 | 8541.29.00.95 | ||||||||||||
|
MJE180G
onsemi
|
$0.5422 | Yes | Active | 40 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 12 | 50 MHz | 1.5 W | SWITCHING | SILICON | TO-225AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | 77-09 | compliant | EAR99 | onsemi | TO-225 | 3 | 8541.29.00.75 | CASE 77-09, 3 PIN | |||||||||||
|
MJE18004G
onsemi
|
$0.7188 | Yes | Active | 450 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 6 | 13 MHz | LEADFORM OPTIONS ARE AVAILABLE | 75 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 221A | not_compliant | EAR99 | onsemi | TO-220 3 LEAD STANDARD | 3 | ROHS COMPLIANT, CASE 221A-09, 3 PIN | ||||||||
|
MJE18008
onsemi
|
$0.8300 | No | Obsolete | 450 V | 8 A | NPN | NO | SINGLE | 3 | 1 | 6 | 13 MHz | LEADFORM OPTIONS ARE AVAILABLE | 125 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 235 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | 221A | not_compliant | EAR99 | onsemi | TO-220 3 LEAD STANDARD | 3 | CASE 221A-09, 3 PIN | |||||||||
|
MJE18002G
onsemi
|
$1.0145 | Yes | Obsolete | 450 V | 2 A | NPN | NO | SINGLE | 3 | 1 | 6 | 13 MHz | LEADFORM OPTIONS ARE AVAILABLE | 50 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | 221A | not_compliant | EAR99 | onsemi | TO-220 3 LEAD STANDARD | 3 | ROHS COMPLIANT, CASE 221A-09, 3 PIN | ||||||||
|
MJE180
Central Semiconductor Corp
|
$1.1656 | No | No | End Of Life | 40 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 12 | 50 MHz | 30 pF | 1.5 W | 15 W | SWITCHING | SILICON | 1.7 V | TO-126 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | Central Semiconductor | 8541.29.00.75 | ||||||||
|
MJE18006G
onsemi
|
$1.5945 | Yes | Obsolete | 450 V | 6 A | NPN | NO | SINGLE | 3 | 1 | 6 | 14 MHz | LEADFORM OPTIONS ARE AVAILABLE | 100 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | 221A | not_compliant | EAR99 | onsemi | TO-220 3 LEAD STANDARD | 3 | ROHS COMPLIANT, CASE 221A-09, 3 PIN | ||||||||
|
MJE18008G
onsemi
|
$1.6477 | Yes | Active | 450 V | 8 A | NPN | NO | SINGLE | 3 | 1 | 6 | 13 MHz | LEADFORM OPTIONS ARE AVAILABLE | 125 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 221A | not_compliant | EAR99 | onsemi | TO-220 3 LEAD STANDARD | 3 | ROHS COMPLIANT, CASE 221A-09, 3 PIN | ||||||||
|
MJE18004
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 A | NPN | NO | Single | 14 | 75 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , |