Filter Your Search
1 - 3 of 3 results
|
MJE350TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | End Of Life | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 20.8 W | SILICON | TO-126 | R-PSFM-T3 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-04-26 | |||||||||||
|
MJE350T
Continental Device India Ltd
|
Check for Price | Contact Manufacturer | 500 mA | PNP | NO | SINGLE | 1 | 30 | 135 °C | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | , | ||||||||||||||||||||||||||
|
MJE350T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 300 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 20.8 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | TO-220, 3 PIN | SIP | 3 | 8541.29.00.95 |