Filter Your Search
1 - 2 of 2 results
|
MJWI20-48S24-HS
Minmax Technology Co Ltd
|
Check for Price | Active | NO | 24 V | 48 V | 835 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | HEAT SINK AVAILABLE | 88 % | 75 V | 18 V | 0.2 % | 0.2 % | 1 | 1 | 26.4 V | 21.6 V | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | 330 kHz | 20 W | YES | 30 ms | R-MDMA-P6 | e4 | CE, CUL, EN, IEC, UL | 63 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 31 mm | 19.5 mm | 25.4 mm | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | ||
|
MJWI20-48S24
Minmax Technology Co Ltd
|
Check for Price | Active | NO | 24 V | 48 V | 835 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 88 % | 75 V | 18 V | 0.2 % | 0.2 % | 1 | 1 | 26.4 V | 21.6 V | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | 330 kHz | 20 W | YES | 30 ms | S-MDMA-P6 | e4 | CE, CUL, EN, IEC, UL | 55 °C | -40 °C | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 10.45 mm | 25.4 mm | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 |