Filter Your Search
1 - 4 of 4 results
|
MK12DN512VLH5
NXP Semiconductors
|
$5.7079 | Yes | Active | 32 | 50 MHz | 524288 | 65536 | CORTEX-M4 | 50 MHz | 44 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 155 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | FQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.60 MM HEIGHT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MK12DN512VLH5R
NXP Semiconductors
|
$7.2600 | Yes | Active | 32 | 50 MHz | 524288 | 65536 | CORTEX-M4 | 50 MHz | 44 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.60 MM HEIGHT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
![]() |
MK12DN512VLH5
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 50 MHz | 524288 | 65536 | CORTEX-M4 | 50 MHz | 44 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 155 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | FQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 1.60 MM HEIGHT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
![]() |
MK12DN512VLH5R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 50 MHz | 44 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 1.60 MM HEIGHT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 |