Filter Your Search
1 - 2 of 2 results
|
MK1491-09FTR
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 14.3182 MHz | 66 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 3.46 V | 3.13 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 0.209 INCH, MO-150, SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MK1491-09FTR
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 14.3182 MHz | 66 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 3.46 V | 3.13 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.209 INCH, MO-150, SSOP-28 | unknown |