Filter Your Search
1 - 5 of 5 results
|
MK20DX256VMC10
Freescale Semiconductor
|
$6.1907 | Yes | Yes | Transferred | 32 | 100 MHz | 262144 | 65536 | CORTEX-M4 | 32 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 77 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | LFBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 650 µm | BOTTOM | 1.52 mm | 8 mm | 8 mm | FREESCALE SEMICONDUCTOR INC | BGA | 8 X 8 MM, MAPBGA-121 | 121 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MK20DX256VMC10
NXP Semiconductors
|
$9.8527 | Yes | Active | 32 | 100 MHz | 262144 | 65536 | CORTEX-M4 | 32 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 77 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | LFBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.52 mm | 8 mm | 8 mm | NXP SEMICONDUCTORS | LFBGA, BGA121,11X11,25 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MK20DX256VMC10R
NXP Semiconductors
|
Check for Price | Active | 32 | 100 MHz | 262144 | 32 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | 105 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.52 mm | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, MAPBGA-121 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MK20DX256VMC10,557
NXP Semiconductors
|
Check for Price | Active | 32 | 100 MHz | 262144 | 32 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | S-PBGA-B121 | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.52 mm | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, MAPBGA-121 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
MK20DX256VMC10R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 32 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | 105 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.52 mm | 8 mm | 8 mm | FREESCALE SEMICONDUCTOR INC | BGA | LFBGA, | 121 | unknown | 3A991.A.2 | 8542.31.00.01 |