Filter Your Search
1 - 4 of 4 results
|
MK50X256CMC100R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 262144 | 131072 | CORTEX-M4 | 50 MHz | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | BGA | BGA121,11X11,25 | SQUARE | GRID ARRAY | BALL | 635 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA | BGA, BGA121,11X11,25 | 121 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MK50X256CMC100
NXP Semiconductors
|
Check for Price | Active | 32 | 100 MHz | 262144 | 131072 | CORTEX-M4 | 50 MHz | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | BGA | BGA121,11X11,25 | SQUARE | GRID ARRAY | BALL | 635 µm | BOTTOM | NXP SEMICONDUCTORS | 8 X 8 MM, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
MK50X256CMC100R
NXP Semiconductors
|
Check for Price | Active | 32 | 100 MHz | 262144 | 131072 | CORTEX-M4 | 50 MHz | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | BGA | BGA121,11X11,25 | SQUARE | GRID ARRAY | BALL | 635 µm | BOTTOM | NXP SEMICONDUCTORS | 8 X 8 MM, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
MK50X256CMC100
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 262144 | 131072 | CORTEX-M4 | 50 MHz | 78 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | BGA | BGA121,11X11,25 | SQUARE | GRID ARRAY | BALL | 635 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA | BGA, BGA121,11X11,25 | 121 | unknown | 3A991.A.2 | 8542.31.00.01 |