Filter Your Search
1 - 4 of 4 results
|
MK51DX256CLK7
Freescale Semiconductor
|
$6.1679 | Yes | Yes | Transferred | 32 | 72 MHz | 262144 | 65536 | CORTEX-M4 | 50 MHz | 39 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 39 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | FQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | 12 X 12 MM, 1.60 MM HEIGHT, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MK51DX256CLK7
NXP Semiconductors
|
$8.8383 | Yes | Active | 32 | 72 MHz | 262144 | 65536 | CORTEX-M4 | 50 MHz | 39 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 39 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | FQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | 12 X 12 MM, 1.60 MM HEIGHT, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
MK51DX256CLK7R
NXP Semiconductors
|
Check for Price | Active | 32 | 72 MHz | 50 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.71 V | 80 | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | FQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||
|
MK51DX256CLK7R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 |