Filter Your Search
1 - 4 of 4 results
|
MK51DX256ZCLL10
NXP Semiconductors
|
$9.8217 | Yes | Not Recommended | 32 | 100 MHz | 262144 | 50 MHz | 57 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MK51DX256ZCLL10
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 100 MHz | 262144 | 65536 | CORTEX-M4 | 50 MHz | 57 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 87 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | |||
|
MK51DX256ZCLL10R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 50 MHz | 57 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | ||||||||||||||||
|
MK51DX256ZCLL10R
NXP Semiconductors
|
Check for Price | Not Recommended | 32 | 100 MHz | 262144 | 50 MHz | 57 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 |