Filter Your Search
1 - 4 of 4 results
|
MK53N512CMD100R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 524288 | 131072 | CORTEX-M4 | 50 MHz | 96 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | BGA | LBGA, BGA144,12X12,40 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MK53N512CMD100R
NXP Semiconductors
|
Check for Price | Active | 32 | 100 MHz | 524288 | 131072 | CORTEX-M4 | 50 MHz | 96 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 13 mm | 13 mm | NXP SEMICONDUCTORS | 13 X 13 MM, MAPBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
MK53N512CMD100
NXP Semiconductors
|
Check for Price | Active | 32 | 100 MHz | 524288 | 131072 | CORTEX-M4 | 50 MHz | 96 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 13 mm | 13 mm | NXP SEMICONDUCTORS | 13 X 13 MM, MAPBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
MK53N512CMD100
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 524288 | 131072 | CORTEX-M4 | 50 MHz | 96 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | BGA | LBGA, BGA144,12X12,40 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 |