Filter Your Search
1 - 2 of 2 results
|
MK60DN512VLL10
NXP Semiconductors
|
$14.3218 | Yes | Active | 32 | 100 MHz | 524288 | 131072 | CORTEX-M4 | 32 MHz | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 77 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MK60DN512VLL10R
NXP Semiconductors
|
$32.6832 | Yes | Active | 32 | 100 MHz | 524288 | 131072 | CORTEX-M4 | 32 MHz | 66 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 77 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |