Filter Your Search
1 - 5 of 5 results
|
MK66FX1M0VLQ18
NXP Semiconductors
|
$16.4006 | Yes | Active | 32 | 180 MHz | 1310720 | 262144 | CORTEX-M4F | 50 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 115.08 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | FQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MK66FX1M0VLQ18
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 180 MHz | 1310720 | 262144 | CORTEX-M4F | 50 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 115.08 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | FQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | compliant | NXP | |||||||||
|
MK66FX1M0VLQ18R
NXP Semiconductors
|
Check for Price | Active | MICROCONTROLLER, RISC | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
935320739557
NXP Semiconductors
|
Check for Price | Active | 32 | 180 MHz | 1310720 | 262144 | CORTEX-M4F | 50 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 115.08 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | FQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MK66FX1M0VLQ18R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 |