Filter Your Search
1 - 8 of 8 results
|
MKC03-12S15
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 3 W | R-MDIP-T12 | Not Qualified | 85 °C | -25 °C | 12 | METAL | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | DIP-12 | compliant | |||||||||
|
MKC03-12S15
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 3 W | R-MDIP-T12 | Not Qualified | 85 °C | -25 °C | 12 | METAL | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||
|
PMKC03-12S15-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 200 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 3 W | R-PDSO-J18 | Not Qualified | 71 °C | -25 °C | 18 | PLASTIC/EPOXY | SOJ | SMDIP18/24,1 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||
|
MKC03-12S15M1-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 200 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 3 W | R-MDSO-J18 | Not Qualified | 85 °C | -45 °C | 18 | METAL | SOJ | SMDIP18/24,1 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||
|
MKC03-12S15
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-XDMA-P24 | 71 °C | -25 °C | 24 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.3 mm | 31.8 mm | ASTRODYNE TDI CORP | MODULE-24/12 | compliant | EAR99 | MODULE | 24/12 | ||||||
|
MKC03-12S15M1
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 3 W | R-MDIP-T12 | Not Qualified | 85 °C | -45 °C | 12 | METAL | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||
|
PMKC03-12S15
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 200 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 3 W | R-PDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||
|
MKC03-12S15-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 200 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 3 W | R-MDSO-J18 | Not Qualified | 85 °C | -25 °C | 18 | METAL | SOJ | SMDIP18/24,1 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 |