Filter Your Search
1 - 4 of 4 results
|
MKE02Z64VLH4
Freescale Semiconductor
|
$1.6400 | Yes | Yes | Transferred | MICROCONTROLLER, RISC | CMOS | e3 | 3 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||
|
MKE02Z64VLH4R
NXP Semiconductors
|
$2.7750 | Yes | Active | 32 | 40 MHz | 65536 | 4096 | 20 MHz | 57 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | RAM SIZE CONSIDERED FROM THE MFR WEBSITE | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | LQFP-64 | |||
|
MKE02Z64VLH4
NXP Semiconductors
|
$2.9960 | Yes | Active | 32 | 40 MHz | 65536 | 4096 | 20 MHz | 57 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | RAM SIZE CONSIDERED FROM THE MFR WEBSITE | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | LQFP-64 | |||
|
MKE02Z64VLH4R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | MICROCONTROLLER, RISC | CMOS | e3 | 3 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |