Filter Your Search
1 - 10 of 16 results
|
MKL16Z32VFT4
NXP Semiconductors
|
$2.5267 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 48 MHz | 40 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 6-CH 16-BIT | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N48 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MKL16Z32VFT4R
NXP Semiconductors
|
$2.5800 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | 32 MHz | 40 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.1 V | 1 V | INDUSTRIAL | S-XQCC-N48 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MKL16Z32VFM4
NXP Semiconductors
|
$3.7705 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 48 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 4-CH 16-BIT | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MKL16Z32VLH4
NXP Semiconductors
|
$4.1743 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 48 MHz | 54 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 8-CH 16-BIT | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MKL16Z32VFT4R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | MICROCONTROLLER, RISC | CMOS | 3 | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||||||
|
MKL16Z32VLH4R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MKL16Z32VFT4
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 48 MHz | 32768 | 4096 | 48 MHz | 40 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 6-CH 16-BIT | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | FREESCALE SEMICONDUCTOR INC | QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
935320159557
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 48 MHz | 54 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | DIFFERENTIAL ANALOG CHANNEL INPUTS: 8-CH 16-BIT | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
935318334528
NXP Semiconductors
|
Check for Price | Active | 32 | 48 MHz | 32768 | 4096 | 32 MHz | 40 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.1 V | 1 V | INDUSTRIAL | S-XQCC-N48 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | HVQCCN, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MKL16Z32VFM4R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 |