Filter Your Search
1 - 10 of 14,770 results
|
MKP4F033304C00JSSD
Wima
|
$0.1522 | Yes | Yes | Active | 330 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 6 mm | WIMA GMBH & CO KG | , 7124 | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
MKP4J021003C00KSSD
Wima
|
$0.1763 | Yes | Yes | Active | 10 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 280 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
BFC241646803
Vishay Intertechnologies
|
$0.1811 | Yes | Active | 68 nF | 63 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 25 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 11 mm | 7.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | unknown | Vishay | ||||||
|
MKP4J022203C00KSSD
Wima
|
$0.1905 | Yes | Yes | Active | 22 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 280 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
MKP4J021002B00KSSD
Wima
|
$0.1951 | Yes | Yes | Active | 10 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 280 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 8.5 mm | 10 mm | 3 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
MKP4F024702C00KSSD
Wima
|
$0.2031 | Yes | Yes | Active | 47 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 9 mm | 10 mm | 4 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
MKP4G031004B00KSSD
Wima
|
$0.2488 | Yes | Yes | Active | 100 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
MKP4F031002D00KSSD
Wima
|
$0.2813 | Yes | Yes | Active | 100 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 9.5 mm | 10.3 mm | 4.5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
MKP4O122204B00KSSD
Wima
|
$0.2902 | Yes | Yes | Active | 22 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
MKP4J023303C00KSSD
Wima
|
$0.2932 | Yes | Yes | Active | 33 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 280 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA |