Filter Your Search
1 - 10 of 2,766 results
|
AC50E1-8.0640MHZ-G1
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 8.064 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 35 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | ||||
|
Q-25.000000M-AC5032/2-F-20-50-C-10-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 25 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 10 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | AURIS GMBH | unknown | 8541.60.00.60 | ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 2 PIN | ||||
|
AC50C1-5.000MHZ-G1
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 65 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.30 | HC-49/U, 2 PIN | ||||||
|
AC50E1-5.000MHZ-G
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 65 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.30 | HC-49/U, 2 PIN | |||||
|
AC50E1-12.28890MHZ-SP
ECS International Inc
|
Check for Price | Yes | Active | 12.2889 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | |||||
|
FMX-635AC50C1-15.001MHZ
ECS International Inc
|
Check for Price | Yes | Active | 15.001 MHz | 10 ppm | 0.0015 % | 2 PPM/YEAR | 35 Ω | 50 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | GOLD | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECS INC INTERNATIONAL | compliant | ||||||
|
AC50E1-6.000MHZ-I
ECS International Inc
|
Check for Price | Yes | Active | 6 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | compliant | HC-49/U, 2 PIN | |||||
|
FC1BAC50.0BMP
Fox Electronics
|
Check for Price | Yes | Transferred | 50 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | L2.1XB1.7XH0.5 (mm)/L0.083XB0.067XH0.02 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.1XB1.7XH0.5 (mm)/L0.083XB0.067XH0.02 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.60 | |||||
|
MX6CAAC50M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 50 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 50 Ω | 22 pF | L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) | MERITEK ELECTRONICS CORP | compliant | 8541.60.00.60 | SMD, 4 PIN | |||||
|
AC50E1-7.3728MHZ-SP
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 7.3728 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | HC-49/U, 2 PIN |