Filter Your Search
1 - 10 of 1,938 results
|
AC50-680K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 68 µH | 2.7 Ω | 10 % | NO | 2.5 MHz | 370 mA | 25 MHz | 51 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
AC50C1-8.0640MHZ-SP
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | NO | e1 | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.003 % | 15 ppm | 50 pF | THROUGH HOLE MOUNT | 8.064 MHz | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 35 Ω | |||||||||||||||||||||
|
Q-16.000000M-AC5032/2-F-30-50-B-10-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | YES | 60 °C | -10 °C | AURIS GMBH | unknown | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.005 % | 30 ppm | 10 pF | SURFACE MOUNT | 16 MHz | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 50 Ω | ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 2 PIN | TAPE AND REEL | ||||||||||||||||||||
|
Q-30.000000M-AC5032/4-F-30-50-A-30-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | YES | 70 °C | AURIS GMBH | unknown | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.005 % | 30 ppm | 30 pF | SURFACE MOUNT | 30 MHz | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 50 Ω | ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 4 PIN | TAPE AND REEL | |||||||||||||||||||||
|
Q-16.000000M-AC5032/4-F-30-20-B-SR-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | YES | 60 °C | -10 °C | AURIS GMBH | unknown | 8541.60.00.50 | 5 PPM/YEAR | SERIES - FUNDAMENTAL | 10 µW | 0.002 % | 30 ppm | SURFACE MOUNT | 16 MHz | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 50 Ω | ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 4 PIN | TAPE AND REEL | |||||||||||||||||||||
|
AC50C1-2.000MHZ-TR
ECS International Inc
|
Check for Price | Yes | Active | NO | e1 | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | compliant | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.003 % | 15 ppm | 50 pF | THROUGH HOLE MOUNT | 2 MHz | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 550 Ω | HC-49/U, 2 PIN | AMMO PACK | |||||||||||||||||||||
|
Q-16.000000M-AC5032/2-F-30-50-B-30-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | YES | 60 °C | -10 °C | AURIS GMBH | unknown | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.005 % | 30 ppm | 30 pF | SURFACE MOUNT | 16 MHz | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 50 Ω | ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 2 PIN | TAPE AND REEL | ||||||||||||||||||||
|
AC50E1-12.960MHZ-G
ECS International Inc
|
Check for Price | Yes | Active | YES | e1 | 70 °C | -20 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | compliant | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.003 % | 15 ppm | 50 pF | SURFACE MOUNT | 12.96 MHz | 25 Ω | HC-49/U, 2 PIN | ||||||||||||||||||||||
|
AC50E1-5.000MHZ-SP
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | e1 | 70 °C | -20 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.30 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.003 % | 15 ppm | 50 pF | 5 MHz | 65 Ω | HC-49/U, 2 PIN | ||||||||||||||||||||||
|
AC50E1-30.000MHZ-L3-AT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | NO | e1 | 70 °C | -20 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 2 mW | 0.003 % | 15 ppm | 50 pF | THROUGH HOLE MOUNT | 30 MHz | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 25 Ω | HC-49/U, 3 PIN | AT-CUT |