Filter Your Search
1 - 7 of 7 results
|
MKW10-24S05M
Minmax Technology Co Ltd
|
Check for Price | Yes | Not Recommended | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 2 A | 1 | NO | NO | 180 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 0.5 % | 1.2 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | OTHER | 10 W | R-PDMA-P4 | e4 | UL, IEC, EN | 75 °C | -40 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.5 mm | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | ||||
|
MKW1024
Minmax Technology Co Ltd
|
Check for Price | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | e4 | Gold (Au) - with Nickel (Ni) barrier | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MKW10-24D15M
Minmax Technology Co Ltd
|
Check for Price | Yes | Not Recommended | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 333 mA | 2 | NO | NO | 180 kHz | ALSO HAS -15V OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.5 % | 1.2 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 9.99 W | R-PDMA-P5 | e4 | UL, IEC, EN | 75 °C | -40 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.5 mm | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | |||
|
MKW10-24S051M
Minmax Technology Co Ltd
|
Check for Price | Yes | Not Recommended | 24 V | 5.1 V | 36 V | 18 V | 5.05 V | 5.15 V | 2 A | 1 | NO | NO | 180 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 76 % | 0.5 % | 1.2 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | OTHER | 10 W | R-PDMA-P4 | e4 | UL, IEC, EN | 75 °C | -40 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.5 mm | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | ||||
|
MKW10-24D12M
Minmax Technology Co Ltd
|
Check for Price | Yes | Not Recommended | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 417 mA | 2 | NO | NO | 180 kHz | ALSO HAS -12V OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.5 % | 1.2 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 10 W | R-PDMA-P5 | e4 | UL, IEC, EN | 75 °C | -40 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.5 mm | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 | |||
|
MKW1024
Total Power International Inc
|
Check for Price | Contact Manufacturer | TOTAL POWER INTERNATIONAL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MKW10-24S12M
Minmax Technology Co Ltd
|
Check for Price | Yes | Not Recommended | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 835 mA | 1 | NO | NO | 180 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.5 % | 1.2 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 10 W | R-PDMA-P4 | e4 | UL, IEC, EN | 75 °C | -40 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.5 mm | MINMAX TECHNOLOGY CO LTD | , | compliant | EAR99 |