Filter Your Search
1 - 10 of 36 results
|
XB1117P181FR-G
Torex Semiconductor LTD
|
$0.3600 | Yes | Obsolete | 7 V | 4.75 V | 1.8 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0055 % | 0.022 % | BIPOLAR | 1 % | e3 | Not Qualified | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | MATTE TIN | TOREX SEMICONDUCTOR LTD | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||
|
XB1117K12BFR-G
Torex Semiconductor LTD
|
$0.3600 | Yes | Obsolete | 1.3 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.07 | 0.4 % | 5.6 V | 1.25 V | BIPOLAR | e3 | Not Qualified | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | MATTE TIN | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||
|
XB1117P501FR-G
Torex Semiconductor LTD
|
$0.3600 | Yes | Obsolete | 9 V | 7 V | 5 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 10 V | 0.006 % | 0.0202 % | BIPOLAR | 2 % | e3 | Not Qualified | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | MATTE TIN | TOREX SEMICONDUCTOR LTD | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||||||||||||||||||||||||||||
|
XB1117P251FR-G
Torex Semiconductor LTD
|
$0.3600 | Yes | Obsolete | 7 V | 4.75 V | 2.5 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0068 % | 0.0303 % | BIPOLAR | 2 % | e3 | Not Qualified | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | MATTE TIN | TOREX SEMICONDUCTOR LTD | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||
|
XB1117P331FR-G
Torex Semiconductor LTD
|
$0.3600 | Yes | Obsolete | 7 V | 4.75 V | 3.3 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0045 % | 0.0134 % | BIPOLAR | 2 % | e3 | Not Qualified | 1 | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | MATTE TIN | TOREX SEMICONDUCTOR LTD | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||||||||||||||||||||||||||||
|
XB1117K181FR-G
Torex Semiconductor LTD
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TOREX SEMICONDUCTOR LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2019-10-04 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XB-11-HAD
Cobham RFMW Solutions
|
Check for Price | Obsolete | 85 °C | -55 °C | AEROFLEX/KDI INC | unknown | 50 Ω | 30 dBm | 0.7 dB | 100 MHz | 20 MHz | SPDT | 1.65 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XB1117P181FR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XB112-050.0M
Connor-Winfield
|
Check for Price | Yes | Active | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | e4 | 70 °C | -20 °C | YES | Gold (Au) - with Nickel (Ni) barrier | CONNOR WINFIELD CORP | unknown | Clock | 2 ns | NO | 100 % | SURFACE MOUNT | 50 MHz | LVCMOS | 15 pF | 7.16mm x 5.15mm x 1.5mm | 2 ms | 2.625 V | 2.375 V | 2.5 V | 55/45 % | |||||||||||||||||||||||||||||||||||||||||
|
XB1117P251FL
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |