Filter Your Search
1 - 3 of 3 results
|
ML2032CP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | -5 V | 1 | 7.5 µA | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.32 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | |||
|
ML2032CP
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | TONE DECODER CIRCUIT | -5 V | 1 | 7.5 mA | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.32 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | 8542.39.00.01 | ||||
|
ML2032CP
RF Micro Devices Inc
|
Check for Price | No | Transferred | 5 V | CMOS | TONE DECODER CIRCUIT | -5 V | 1 | 7.5 mA | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.32 mm | MICRO LINEAR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 |