Filter Your Search
1 - 3 of 3 results
|
ML4411ACS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | YES | 150 mA | BRUSHLESS DC MOTOR CONTROLLER | ALSO OPERATES ON 5V SUPPLY | 1 | 13.2 V | 10.8 V | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.72 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-28 | 28 | unknown | ||||||
|
ML4411ACS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | YES | 150 mA | BRUSHLESS DC MOTOR CONTROLLER | ALSO OPERATES ON 5V SUPPLY | 1 | 13.2 V | 10.8 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.72 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ML4411ACS
RF Micro Devices Inc
|
Check for Price | No | Transferred | 12 V | YES | 150 mA | BRUSHLESS DC MOTOR CONTROLLER | ALSO OPERATES ON 5V SUPPLY | 1 | 50 mA | 13.2 V | 10.8 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.72 mm | 7.5 mm | MICRO LINEAR CORP | SOIC | SOIC-28 | 28 | unknown | EAR99 | 8542.39.00.01 |