Filter Your Search
1 - 2 of 2 results
|
ML4423CS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | YES | 50 mA | AC MOTOR CONTROLLER | 1 | 20 mA | 14.4 V | 9.6 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.72 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
ML4423CS
RF Micro Devices Inc
|
Check for Price | Transferred | 12 V | YES | 50 mA | AC MOTOR CONTROLLER | 1 | 14.4 V | 9.6 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.72 mm | 7.5 mm | MICRO LINEAR CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.39.00.01 |